EMVA160ADA221MF80G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 169
Unit Price: $0.64000
Datasheet

Upgrade


Chemi-Con
In Stock: 10,905
Unit Price: $0.68000
Datasheet

Direct


Rubycon
In Stock: 3,671
Unit Price: $0.95000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 5,336
Unit Price: $0.72000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,678
Unit Price: $1.46000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 233
Unit Price: $0.54000
Datasheet

Direct


KEMET
In Stock: 36,687
Unit Price: $0.53000
Datasheet

Direct


Panasonic Industry
In Stock: 55,684
Unit Price: $0.64000
Datasheet

Direct


KEMET
In Stock: 390
Unit Price: $0.65000
Datasheet

Direct


Nichicon
In Stock: 1,717
Unit Price: $0.63000
Datasheet

Direct


Nichicon
In Stock: 287
Unit Price: $0.49000
Datasheet

Upgrade


Rubycon
In Stock: 765
Unit Price: $0.70000
Datasheet

Upgrade


Rubycon
In Stock: 1,299
Unit Price: $0.70000
Datasheet

Upgrade


Rubycon
In Stock: 8,431
Unit Price: $0.56000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA160ADA221MF80G

DigiKey Part Number
565-2091-2-ND - Tape & Reel (TR)
565-2091-1-ND - Cut Tape (CT)
565-2091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA160ADA221MF80G
Description
CAP ALUM 220UF 20% 16V SMD
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA160ADA221MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
140.4 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes