Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-350ELL221MH15D | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL221MH15D-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL221MH15D |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL221MH15D Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Packaging Bulk | Impedance 87 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE350ELL221MJC5S | Chemi-Con | 0 | 565-1690-ND | $1.16000 | Similar |
| EEU-FM1V221 | Panasonic Industry | 760 | P12411-ND | $0.76000 | Similar |
| EEU-FM1V221B | Panasonic Industry | 3,069 | P19720CT-ND | $0.77000 | Similar |
| EEU-FM1V221L | Panasonic Industry | 1,562 | P12412-ND | $0.75000 | Similar |
| EEU-FM1V221LB | Panasonic Industry | 1,814 | P19721CT-ND | $0.76000 | Similar |











