
UM8611 | |
|---|---|
DigiKey Part Number | 3351-UM8611TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM8611 |
Description | FILTER LC(PI) 17NH/15PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 8 Channel L = 17nH, C = 15pF 8-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 150MHz (Cutoff) | |
Attenuation Value | -24dB @ 800MHz, -41dB @ 2 ~ 5GHz | |
Resistance - Channel (Ohms) | 10 | |
Values | L = 17nH, C = 15pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Size / Dimension | 0.130" L x 0.051" W (3.30mm x 1.30mm) | |
Height | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $0.85000 | $1.70 |
| 10 | $0.81000 | $8.10 |
| 100 | $0.72000 | $72.00 |
| 500 | $0.52000 | $260.00 |


