Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM3212M8

DigiKey Part Number
3351-UM3212M8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM3212M8
Description
IC XLTR VL BIDIR 8-MSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.65 V ~ 3.6 V
Manufacturer
Union Semiconductor International Limited
Voltage - VCCB
2.3 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Supplier Device Package
8-MSOP
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,162
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Union Semiconductor International Limited
A separate $6.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2$0.30500$0.61
100$0.23400$23.40
500$0.18000$90.00