
UNI360-1250 | |
|---|---|
DigiKey Part Number | 6032-UNI360-1250-ND |
Manufacturer | |
Manufacturer Product Number | UNI360-1250 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer UNIFIVE GLOBAL LIMITED | Polarization Positive Center |
Series | Applications ITE (Commercial), A/V |
Packaging Bag | Efficiency 88% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized China | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 60.2" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm) |
Voltage - Output 12V | Approval Agency CB, CE, cTUVus, FCC, TUV |
Current - Output (Max) 5A | Standard Number 62368-1 |
Power (Watts) 60 W | Weight 0.099 lb (44.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.49000 | $34.49 |
| 5 | $31.71800 | $158.59 |
| 10 | $30.59400 | $305.94 |
| 25 | $29.16760 | $729.19 |
| 50 | $28.13300 | $1,406.65 |
| 100 | $27.13510 | $2,713.51 |
| 250 | $25.87020 | $6,467.55 |

