
H2U86D1K1P0100 | |
|---|---|
DigiKey Part Number | 2047-H2U86D1K1P0100TR-ND - Tape & Reel (TR) 2047-H2U86D1K1P0100CT-ND - Cut Tape (CT) 2047-H2U86D1K1P0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U86D1K1P0100 |
Description | DUAL BAND WIFI MONOPOLE CHIP ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Unictron Technologies Corporation | VSWR 2, 2.5 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.8dBi, 2.4dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Height (Max) 0.063" (1.60mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Applications 802.11a/b/g/n/ac, Wi-Fi |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.63400 | $6.34 |
| 25 | $0.57080 | $14.27 |
| 100 | $0.50130 | $50.13 |
| 250 | $0.46812 | $117.03 |
| 500 | $0.44814 | $224.07 |
| 1,000 | $0.43170 | $431.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41817 | $836.34 |
| 4,000 | $0.40703 | $1,628.12 |
| 6,000 | $0.40145 | $2,408.70 |
| 10,000 | $0.39527 | $3,952.70 |
| 14,000 | $0.39166 | $5,483.24 |
| 20,000 | $0.38818 | $7,763.60 |

