
SN74AHCT1G125DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74AHCT1G125DCKRTR-ND - Tape & Reel (TR) 4518-SN74AHCT1G125DCKRCT-ND - Cut Tape (CT) 4518-SN74AHCT1G125DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G125DCKR |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.13360 | $3.34 |
| 100 | $0.11420 | $11.42 |
| 250 | $0.10492 | $26.23 |
| 500 | $0.09932 | $49.66 |
| 1,000 | $0.09469 | $94.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08898 | $266.94 |
| 6,000 | $0.08619 | $517.14 |
| 9,000 | $0.08479 | $763.11 |
| 15,000 | $0.08324 | $1,248.60 |
| 21,000 | $0.08233 | $1,728.93 |
| 30,000 | $0.08146 | $2,443.80 |


