Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78D08L

DigiKey Part Number
4518-78D08LTR-ND - Tape & Reel (TR)
4518-78D08LCT-ND - Cut Tape (CT)
4518-78D08LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78D08L
Description
IC REG LINEAR 8V 1A TO252
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 350mA
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,987
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.21800$2.18
25$0.19360$4.84
100$0.16650$16.65
250$0.15364$38.41
500$0.14590$72.95
1,000$0.13951$139.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.13276$331.90
5,000$0.12870$643.50
7,500$0.12666$949.95
12,500$0.12440$1,555.00
17,500$0.12309$2,154.08
25,000$0.12182$3,045.50
62,500$0.11909$7,443.12
Manufacturers Standard Package