
FIL-5V-3A-M-H | |
|---|---|
DigiKey Part Number | 633-FIL-5V-3A-M-H-ND |
Manufacturer | |
Manufacturer Product Number | FIL-5V-3A-M-H |
Description | DC DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 5V 3A 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 15 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output |
Part Status Obsolete | Operating Temperature 10°C ~ 45°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 21.6V | Size / Dimension 4.70" L x 1.50" W x 1.33" H (119.4mm x 38.1mm x 33.8mm) |
Voltage - Input (Max) 26.4V | Base Product Number |
Voltage - Output 1 |

