
1/2C24-N125-H | |
|---|---|
DigiKey Part Number | 633-1/2C24-N125-H-ND |
Manufacturer | |
Manufacturer Product Number | 1/2C24-N125-H |
Description | DC DC CONVERTER 500V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 500V 250mA 23V - 30V Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Mfr | Applications ITE (Commercial) |
Series | Features Heat Sink |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case Module |
Number of Outputs 1 | Size / Dimension 4.50" L x 4.00" W x 1.46" H (114.3mm x 101.6mm x 37.2mm) |
Voltage - Input (Min) 23V | Control Features Enable, Active Low |
Voltage - Input (Max) 30V | Approval Agency CE, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,037.05000 | $2,037.05 |

