
35A12-N4-F-M-C | |
|---|---|
DigiKey Part Number | 633-35A12-N4-F-M-C-ND |
Manufacturer | |
Manufacturer Product Number | 35A12-N4-F-M-C |
Description | A-SERIES DC TO HVDC CONVERTER, S |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -35000V 110µA 11V - 16V Input |
Datasheet | Datasheet |
Category | Power (Watts) 4 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Module |
Type High Voltage - Non-Isolated Module | Size / Dimension 6.96" L x 1.60" W x 1.14" H (176.8mm x 40.6mm x 40.6mm) |
Number of Outputs 1 | Control Features Enable, Active Low |
Voltage - Input (Min) 11V | Approval Agency CE, cURus |
Voltage - Input (Max) 16V | Standard Number 60950-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 110µA |

