Image for 30C24-N250-I5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30C24-N250-I5

DigiKey Part Number
633-30C24-N250-I5-ND
Manufacturer
Manufacturer Product Number
30C24-N250-I5
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 30000V 8.33mA 23V - 30V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 W
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Bulk
Operating Temperature
-40°C ~ 65°C
Part Status
Active
Mounting Type
Through Hole
Type
High Voltage - Non-Isolated Module
Package / Case
Module
Number of Outputs
1
Size / Dimension
9.25" L x 4.50" W x 2.03" H (235.0mm x 114.3mm x 51.6mm)
Voltage - Input (Min)
23V
Control Features
Enable, Active Low
Voltage - Input (Max)
30V
Approval Agency
CE, cUR, cURus, UR
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
8.33mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3,317.34000$3,317.34
Manufacturers Standard Package