High Voltage - Non-Isolated Module DC DC Converter 1 Output 2000V 400µA 11V - 13V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output 2000V 400µA 11V - 13V Input
v-series_bottom

2V12-P0.8-EI

DigiKey Part Number
633-2V12-P0.8-EI-ND
Manufacturer
Manufacturer Product Number
2V12-P0.8-EI
Description
DC DC CONVERTER 2000V 800MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 2000V 400µA 11V - 13V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
800 mW
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output
Packaging
Bulk
Operating Temperature
-10°C ~ 65°C
Part Status
Active
Mounting Type
Through Hole
Type
High Voltage - Non-Isolated Module
Package / Case
9-SIP Module
Number of Outputs
1
Size / Dimension
1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm)
Voltage - Input (Min)
11V
Control Features
Enable, Active High
Voltage - Input (Max)
13V
Approval Agency
CE, cUL, cURus, UL
Voltage - Output 1
Base Product Number
Current - Output (Max)
400µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4$541.59500$2,166.38