Image for 1/2C24-N60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1/2C24-N60

DigiKey Part Number
633-1/2C24-N60-ND
Manufacturer
Manufacturer Product Number
1/2C24-N60
Description
DC DC CONVERTER 500V 60W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 500V 120mA 23V - 30V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
120mA
Mfr
Power (Watts)
60 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Operating Temperature
-40°C ~ 65°C
Part Status
Active
Mounting Type
Through Hole
Type
High Voltage - Non-Isolated Module
Package / Case
Module
Number of Outputs
1
Size / Dimension
4.50" L x 4.00" W x 1.06" H (114.3mm x 101.6mm x 27.0mm)
Voltage - Input (Min)
23V
Control Features
Enable, Active Low
Voltage - Input (Max)
30V
Approval Agency
CE, cURus
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,290.21000$1,290.21
Manufacturers Standard Package