
10LE24-N30-10PPM | |
|---|---|
DigiKey Part Number | 633-10LE24-N30-10PPM-ND |
Manufacturer | |
Manufacturer Product Number | 10LE24-N30-10PPM |
Description | DC/DC CONVERTER 10000V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 10000V 30mA 30V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 30mA |
Manufacturer ULTRAVOLT / Advanced Energy | Power (Watts) 30W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 10°C ~ 45°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 6.00" L x 3.81" W x 1.50" H (152.4mm x 96.8mm x 38.2mm) |
Voltage - Input (Min) 23V | Approval Agency CE, cURus |
Voltage - Input (Max) 30V | Standard Number 60950-1 |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 10000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,353.94000 | $2,353.94 |

