
10A12-N4-I5-F-M | |
|---|---|
DigiKey Part Number | 633-10A12-N4-I5-F-M-ND |
Manufacturer | |
Manufacturer Product Number | 10A12-N4-I5-F-M |
Description | DC DC CONVERTER 10000V 4W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 10000V 400µA 11V - 16V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400µA |
Mfr | Power (Watts) 4 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case Module |
Number of Outputs 1 | Control Features Enable, Active Low |
Voltage - Input (Min) 11V | Approval Agency CE, cURus |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,130.54000 | $2,261.08 |

