
1/4C24-P60-I5 | |
|---|---|
DigiKey Part Number | 633-1/4C24-P60-I5-ND |
Manufacturer | |
Manufacturer Product Number | 1/4C24-P60-I5 |
Description | DC DC CONVERTER 250V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 250V 240mA 23V - 30V Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Module |
Type High Voltage - Non-Isolated Module | Size / Dimension 4.50" L x 4.00" W x 1.06" H (114.3mm x 101.6mm x 27.0mm) |
Number of Outputs 1 | Control Features Enable, Active High |
Voltage - Input (Min) 23V | Approval Agency CE, cURus |
Voltage - Input (Max) 30V | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 240mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,373.03000 | $1,373.03 |

