
1/4A24-N30-I5-H | |
|---|---|
DigiKey Part Number | 633-1/4A24-N30-I5-H-ND |
Manufacturer | |
Manufacturer Product Number | 1/4A24-N30-I5-H |
Description | DC DC CONVERTER 250V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 250V 120mA 23V - 30V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Applications ITE (Commercial) |
Series | Features Heat Sink |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case 11-DIP Module |
Number of Outputs 1 | Size / Dimension 3.70" L x 1.50" W x 1.23" H (94.0mm x 38.1mm x 31.3mm) |
Voltage - Input (Min) 23V | Control Features Enable, Active Low |
Voltage - Input (Max) 30V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 120mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,162.52000 | $2,325.04 |

