
0.5US5-N0.1 | |
|---|---|
DigiKey Part Number | 633-0.5US5-N0.1-ND |
Manufacturer | |
Manufacturer Product Number | 0.5US5-N0.1 |
Description | DC DC CONVERTER 500V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 500V 200µA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200µA |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -10°C ~ 65°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 12-DIP Module, 7 Leads |
Type High Voltage - Non-Isolated Module | Size / Dimension 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) |
Number of Outputs 1 | Control Features Enable, Active Low |
Voltage - Input (Min) 4.5V | Approval Agency CE, cURus |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $259.18000 | $1,555.08 |

