



Q408 | |
|---|---|
DigiKey Part Number | 5921-Q408-ND |
Manufacturer | |
Manufacturer Product Number | Q408 |
Description | CORD AS3112 TO IEC 320-C13 5.90' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black AS3112 To IEC 320-C13 H05VV-F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UKB Electronics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | AS3112 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | Australia, New Zealand | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.11367 | $6,227.34 |

