



Q139 | |
|---|---|
DigiKey Part Number | 5921-Q139-ND |
Manufacturer | |
Manufacturer Product Number | Q139 |
Description | CORD 18AWG 5-15P - 320-C5 6' BLK |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UKB Electronics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, ENEC, UL | |
Approved Countries | Canada, Europe, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.19000 | $41.90 |
| 25 | $3.92720 | $98.18 |
| 50 | $3.73960 | $186.98 |
| 100 | $3.56100 | $356.10 |
| 250 | $3.33808 | $834.52 |
| 500 | $3.17880 | $1,589.40 |
| 1,000 | $3.02719 | $3,027.19 |
| 2,500 | $2.83788 | $7,094.70 |

