



2830-PWCD-515PC13-10A-06F-BLK | |
|---|---|
DigiKey Part Number | 5921-2830-PWCD-515PC13-10A-06F-BLK-ND |
Manufacturer | |
Manufacturer Product Number | 2830-PWCD-515PC13-10A-06F-BLK |
Description | CORD 5/15P - C13 18AWG BLACK 6FT |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UKB Electronics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, ENEC, UL | |
Approved Countries | Canada, Europe, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.97801 | $5,956.02 |

