NINA-B112-01B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


u-blox
In Stock: 46,775
Unit Price: $6.59000
Datasheet

MFR Recommended


u-blox
In Stock: 0
Unit Price: $6.59000
Datasheet
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B112-01B

DigiKey Part Number
672-NINA-B112-01BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NINA-B112-01B
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
6dBm
Sensitivity
-95dBm
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
5.4mA
Current - Transmitting
5.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
30-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes