
TPSK24-30W | |
|---|---|
DigiKey Part Number | 2414-TPSK24-30W-ND |
Manufacturer | |
Manufacturer Product Number | TPSK24-30W |
Description | 24V 30W Solar Panel Kit w/Ctrl, |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 30 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 30 W | |
Current @ Pmpp | 870 mA | |
Voltage @ Pmpp | 24 V | |
Type | Monocrystalline | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cells | |
Size / Dimension | 21.000" L x 20.000" W (533.40mm x 508.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $296.95000 | $296.95 |




