
TP-VRHP-2456-250 | |
|---|---|
DigiKey Part Number | 2303-TP-VRHP-2456-250-ND |
Manufacturer | |
Manufacturer Product Number | TP-VRHP-2456-250 |
Description | DC/DC CONVERTER 56V 250W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 56V 4.46A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 56V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.46A | |
Power (Watts) | 250W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -30°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.40" L x 5.90" W x 1.70" H (188.0mm x 149.9mm x 43.2mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $444.61300 | $4,446.13 |

