Solar Charger Battery Charger 24V, 20V ~ 25V 1A 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-SCPOE-2424-HP

DigiKey Part Number
2303-TP-SCPOE-2424-HP-ND
Manufacturer
Manufacturer Product Number
TP-SCPOE-2424-HP
Description
BATT CHRGR SOLAR 24V 20V1A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solar Charger Battery Charger 24V, 20V ~ 25V 1A 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Solar Charger
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
24V
Number of Cells
2
Voltage - Nominal
24V, 20V ~ 25V
Charge Current - Max
1A
Charge Time
-
Voltage - Input
30 ~ 55V
Power - Max
60W
Size / Dimension
6.30" L x 4.60" W x 1.60" H (160.02mm x 116.84mm x 40.64mm)
Mounting Type
Desktop
Termination Style
Terminal Block
Features
LED Indicator
Operating Temperature
-30°C ~ 60°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$193.63000$193.63
5$184.11600$920.58
20$176.29850$3,525.97
40$172.51575$6,900.63
Manufacturers Standard Package

Other Suppliers on DigiKey

31In Stock
Ships from ICOMTECH, INC.