Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-POE++10G

DigiKey Part Number
2303-TP-POE++10G-ND
Manufacturer
Manufacturer Product Number
TP-POE++10G
Description
56V 60W 4PAIR 10/100/1000/10000M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Splitter
Voltage - Input
5 ~ 58V
Number of Ports
1
Voltage - Output
-
Current - Output
2 A
Power (Watts) - Per Port
130W
Compliance
-
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
-20°C ~ 50°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
2.80" L x 2.10" W x 0.95" H (71.1mm x 53.3mm x 24.1mm)
Approval Agency
-
Standard Number
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$57.65000$57.65
10$50.67200$506.72
25$48.13480$1,203.37
50$46.30060$2,315.03
100$44.53650$4,453.65
Manufacturers Standard Package

Other Suppliers on DigiKey

10In Stock
Ships from ICOMTECH, INC.