Surge Protector for Media Lines Only Rack Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-ESP-1G-24RM

DigiKey Part Number
2303-TP-ESP-1G-24RM-ND
Manufacturer
Manufacturer Product Number
TP-ESP-1G-24RM
Description
NETWORK LIGHTNING/SURGE PROTECTO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Rack Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
Rack Mount
Current - Max
2.5A
Region Utilized
International
Overload Protection
-
Connector - AC Input
-
AC Outlets
-
Connector - AC Output
-
Voltage - Input
-
Housing Material
Metal
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
-
Features
Ground
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 187 View Now
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,112.72000$1,112.72
10$977.99500$9,779.95

Other Suppliers on DigiKey

187In Stock
Ships from ICOMTECH, INC.