
TP-ESP-10G-POE | |
|---|---|
DigiKey Part Number | 2303-TP-ESP-10G-POE-ND |
Manufacturer | |
Manufacturer Product Number | TP-ESP-10G-POE |
Description | NETWORK LIGHTNING/SURGE PROTECTO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | Chassis Mount | |
Current - Max | 2.5A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | 58V | |
Housing Material | Metal | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL497B | |
Features | Ground | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $101.91720 | $10,191.72 |


