56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-DCDC-4848G-HP

DigiKey Part Number
2303-TP-DCDC-4848G-HP-ND
Manufacturer
Manufacturer Product Number
TP-DCDC-4848G-HP
Description
DC/DC CONVERTER 56V 50W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Box
Part Status
Active
Type
Passive Injector
Voltage - Input
36 ~ 72V
Number of Ports
2
Voltage - Output
56V
Current - Output
900 mA
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP
Operating Temperature
-30°C ~ 60°C
Efficiency
75%
Mounting Type
Chassis Mount
Size / Dimension
4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm)
Approval Agency
CSA, FCC, TUV
Standard Number
60950-1
Note
-
Input Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 258 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
50$111.40360$5,570.18
Manufacturers Standard Package

Other Suppliers on DigiKey

258In Stock
Ships from ICOMTECH, INC.