Desktop Battery Charger 58.8V 15A 48V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-BC48-900

DigiKey Part Number
2303-TP-BC48-900-ND
Manufacturer
Manufacturer Product Number
TP-BC48-900
Description
BATT CHARGER DESKTOP 58.8V 15A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 58.8V 15A 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Desktop
Battery Chemistry
Lead Acid
Battery Cell Size
48V
Number of Cells
1
Voltage - Nominal
58.8V
Charge Current - Max
15A
Charge Time
-
Voltage - Input
90 ~ 240VAC
Power - Max
900W
Size / Dimension
10.70" L x 5.30" W x 2.75" H (271.78mm x 134.62mm x 69.85mm)
Mounting Type
Desktop
Termination Style
Wire Leads
Features
LED Indicator
Operating Temperature
-10°C ~ 40°C
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$358.84000$358.84
5$341.21200$1,706.06
10$333.89100$3,338.91
30$322.60667$9,678.20
Manufacturers Standard Package