
TP-BC48-600 | |
|---|---|
DigiKey Part Number | 2414-TP-BC48-600-ND |
Manufacturer | |
Manufacturer Product Number | TP-BC48-600 |
Description | 48V 600W Lead Acid Battery Charg |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 58.8V 10A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 58.8V | |
Charge Current - Max | 10A | |
Charge Time | - | |
Voltage - Input | 90 ~ 240VAC | |
Power - Max | 600W | |
Size / Dimension | 8.50" L x 4.75" W x 3.00" H (215.90mm x 120.65mm x 76.20mm) | |
Mounting Type | Desktop | |
Termination Style | Wire Leads | |
Features | - | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.95000 | $219.95 |

