
POE-SPLT-2424AC-G | |
|---|---|
DigiKey Part Number | 2303-POE-SPLT-2424AC-G-ND |
Manufacturer | |
Manufacturer Product Number | POE-SPLT-2424AC-G |
Description | POE SPLITTER.24V PASSIVE 4 PAIR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Tycon Systems Inc. | Features OCP, OVP, SCP |
Packaging Box | Efficiency 80% |
Part Status Active | Mounting Type Desktop |
Type Splitter | Size / Dimension 4.90" L x 3.00" W x 1.40" H (124.5mm x 76.2mm x 38.1mm) |
Number of Ports 1 | Approval Agency FCC |
Voltage - Output 24V | Input Connector RJ45 (Data, Power) |
Current - Output 2.17 A | Output Connector RJ45 (Data, Power), 2.1 or 2.5mm Plug |
Power (Watts) - Per Port 52W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.52000 | $154.52 |
| 20 | $130.63550 | $2,612.71 |
| 40 | $125.65750 | $5,026.30 |
| 60 | $122.83450 | $7,370.07 |

