
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC | |
Convert To (Adapter End) | SC | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | - | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.35000 | $6.35 |
| 10 | $5.72000 | $57.20 |
| 25 | $5.43000 | $135.75 |
| 50 | $5.16000 | $258.00 |

