
CJ-153.600MBE-T | |
|---|---|
DigiKey Part Number | 887-1970-2-ND - Tape & Reel (TR) 887-1970-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CJ-153.600MBE-T |
Description | XTAL OSC VCXO 153.6000MHZ LVPECL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 153.6 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.34000 | $14.34 |
| 10 | $12.46300 | $124.63 |
| 50 | $11.30100 | $565.05 |
| 100 | $10.83520 | $1,083.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.00000 | $10,000.00 |

