
AZ-37.400MEIQ-T | |
|---|---|
DigiKey Part Number | 887-AZ-37.400MEIQ-TTR-ND - Tape & Reel (TR) 887-AZ-37.400MEIQ-TCT-ND - Cut Tape (CT) 887-AZ-37.400MEIQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ-37.400MEIQ-T |
Description | CRYSTAL 37.4000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 10pF |

