
8WZ-32.768KDA-T | |
|---|---|
DigiKey Part Number | 887-8WZ-32.768KDA-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8WZ-32.768KDA-T |
Description | 2.5X2.0 - 32.768KHZ QUARTZ OSCIL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 3mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07800 | $3,234.00 |

