
8WJ-20.000MBJ-T | |
|---|---|
DigiKey Part Number | 887-8WJ-20.000MBJ-TTR-ND - Tape & Reel (TR) 887-8WJ-20.000MBJ-TCT-ND - Cut Tape (CT) 887-8WJ-20.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-20.000MBJ-T |
Description | XTAL OSC XO 20.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.39300 | $13.93 |
| 25 | $1.31760 | $32.94 |
| 50 | $1.26300 | $63.15 |
| 100 | $1.21070 | $121.07 |
| 250 | $1.14492 | $286.23 |
| 500 | $1.09760 | $548.80 |
| 1,000 | $1.05223 | $1,052.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94636 | $2,839.08 |
| 6,000 | $0.90734 | $5,444.04 |
| 9,000 | $0.88527 | $7,967.43 |

