
8P-38.400MBS-T | |
|---|---|
DigiKey Part Number | 887-8P-38.400MBS-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8P-38.400MBS-T |
Description | XTAL OSC VCTCXO 38.4000MHZ CLIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Absolute Pull Range (APR) ±7ppm |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Amplitude Control | Height - Seated (Max) 0.024" (0.60mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.28256 | $6,847.68 |

