Parametric Equivalent
Parametric Equivalent

7XL-28.63636MDD-T | |
|---|---|
DigiKey Part Number | 887-7XL-28.63636MDD-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7XL-28.63636MDD-T |
Description | XTAL OSC XO 28.63636MHZ 1.8V CMS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510KBA000268CAG | Skyworks Solutions Inc. | 0 | 863-510KBA000268CAG-ND | $3.81225 | Parametric Equivalent |
| 510KBA000268CAGR | Skyworks Solutions Inc. | 0 | 863-510KBA000268CAGRTR-ND | $3.45726 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94636 | $2,839.08 |


