
7XL-12.000MBD-T | |
|---|---|
DigiKey Part Number | 887-7XL-12.000MBD-TTR-ND - Tape & Reel (TR) 887-7XL-12.000MBD-TCT-ND - Cut Tape (CT) 887-7XL-12.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-12.000MBD-T |
Description | XTAL OSC XO 12.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM325-12.000MBD-T | QST | 20 | 4981-QTM325-12.000MBD-TCT-ND | $1.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.39300 | $13.93 |
| 25 | $1.31760 | $32.94 |
| 50 | $1.26300 | $63.15 |
| 100 | $1.21070 | $121.07 |
| 250 | $1.14492 | $286.23 |
| 500 | $1.09760 | $548.80 |
| 1,000 | $1.05223 | $1,052.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98422 | $2,952.66 |
| 6,000 | $0.94363 | $5,661.78 |
| 9,000 | $0.92069 | $8,286.21 |

