48 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-48.000MDIQ-T

DigiKey Part Number
887-7V-48.000MDIQ-TTR-ND - Tape & Reel (TR)
887-7V-48.000MDIQ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7V-48.000MDIQ-T
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-48.000MDIQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,936
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.49100$4.91
25$0.46440$11.61
50$0.44500$22.25
100$0.42660$42.66
250$0.40344$100.86
500$0.38674$193.37
1,000$0.37073$370.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31815$954.45
Manufacturers Standard Package