
7V-24.576MDDE-T | |
|---|---|
DigiKey Part Number | 887-7V-24.576MDDE-TTR-ND - Tape & Reel (TR) 887-7V-24.576MDDE-TCT-ND - Cut Tape (CT) 887-7V-24.576MDDE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-24.576MDDE-T |
Description | CRYSTAL 24.5760MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-24.576MDDE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.47000 | $4.70 |
| 25 | $0.44440 | $11.11 |
| 50 | $0.42620 | $21.31 |
| 100 | $0.40850 | $40.85 |
| 250 | $0.38632 | $96.58 |
| 500 | $0.37032 | $185.16 |
| 1,000 | $0.35500 | $355.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33201 | $996.03 |
| 6,000 | $0.31829 | $1,909.74 |
| 9,000 | $0.31053 | $2,794.77 |
| 15,000 | $0.30103 | $4,515.45 |
| 21,000 | $0.29493 | $6,193.53 |
| 30,000 | $0.28860 | $8,658.00 |

