
7M-40.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1334-2-ND - Tape & Reel (TR) 887-1334-1-ND - Cut Tape (CT) 887-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-40.000MEEQ-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-40.0000MHZ-7-B1U-T3 | Abracon LLC | 2,138 | 535-ABM10W-40.0000MHZ-7-B1U-T3CT-ND | $0.68000 | Similar |
| ABM10W-40.0000MHZ-8-B1U-T3 | Abracon LLC | 20,544 | 535-13794-1-ND | $0.47000 | Similar |
| ABM11-40.000MHZ-B1U-T3 | Abracon LLC | 13,731 | 535-15013-1-ND | $0.34000 | Similar |
| ABM11W-40.0000MHZ-7-B1U-T3 | Abracon LLC | 571 | 535-13916-1-ND | $0.78000 | Similar |
| ABM11W-40.0000MHZ-8-B1U-T3 | Abracon LLC | 2,985 | 535-13918-1-ND | $0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.96600 | $9.66 |
| 25 | $0.91360 | $22.84 |
| 50 | $0.87600 | $43.80 |
| 100 | $0.83970 | $83.97 |
| 250 | $0.79404 | $198.51 |
| 500 | $0.76120 | $380.60 |
| 1,000 | $0.72973 | $729.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68253 | $2,047.59 |
| 6,000 | $0.65436 | $3,926.16 |
| 9,000 | $0.63843 | $5,745.87 |
| 15,000 | $0.61893 | $9,283.95 |

