Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7M-25.000MBGJ-T | |
|---|---|
DigiKey Part Number | 7M-25.000MBGJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-25.000MBGJ-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-25.000MBGJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 25.0000MB50X-C0 | EPSON | 17,596 | SER4259CT-ND | $0.45000 | Similar |
| FA-238 25.0000MB50X-C3 | EPSON | 263 | 114-FA-23825.0000MB50X-C3CT-ND | $1.05000 | Similar |
| LFXTAL055474 | IQD Frequency Products | 5,109 | 1923-LFXTAL055474CT-ND | $0.59000 | Similar |
| LFXTAL063321 | IQD Frequency Products | 8,249 | 1923-LFXTAL063321CT-ND | $0.59000 | Similar |
| 403I35D25M00000 | CTS-Frequency Controls | 26,761 | 110-403I35D25M00000CT-ND | $0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36136 | $1,084.08 |





