Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

7B-25.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-2360-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-25.000MAAE-T |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-25.000MAAE-T | TXC CORPORATION | 351 | 887-2374-1-ND | $0.59000 | Similar |
| 7V-25.000MAAE-T | TXC CORPORATION | 0 | 887-1467-1-ND | $0.71000 | Similar |
| 7V-25.000MAAQ-T | TXC CORPORATION | 0 | 887-7V-25.000MAAQ-TTR-ND | $0.30234 | Similar |
| 7V-25.000MEEQ-T | TXC CORPORATION | 0 | 887-7V-25.000MEEQ-TTR-ND | $0.33330 | Similar |
| ECS-250-12-30B-AGM-TR | ECS Inc. | 1,684 | XC2699CT-ND | $0.71000 | Direct |









