Similar
Direct
Similar

7B-14.7456MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1103-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-14.7456MAAJ-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7B-14.7456MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-14.7456MAHJ-T | TXC CORPORATION | 3,377 | 887-2576-1-ND | $0.66000 | Similar |
| ECS-147.4-18-30B-AGN-TR | ECS Inc. | 5,491 | XC2684CT-ND | $0.65000 | Direct |
| FA-238V 14.7456MD-C3 | EPSON | 0 | FA-238V14.7456MD-C3-ND | $1.63620 | Similar |




