MFR Recommended

LTM9002IV-AA#PBF | |
|---|---|
DigiKey Part Number | LTM9002IV-AA#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM9002IV-AA#PBF |
Description | IC RCVR IF/BASEBAND 14BIT 108LGA |
Customer Reference | |
Detailed Description | RF IC IF to Baseband Receiver 0Hz ~ 300MHz 14-Bit ADC 108-LGA (15x11.25) |
Datasheet | Datasheet |
EDA/CAD Models | LTM9002IV-AA#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | IF to Baseband Receiver | |
Frequency | 0Hz ~ 300MHz | |
RF Type | - | |
Secondary Attributes | 14-Bit ADC | |
Mounting Type | Surface Mount | |
Package / Case | 108-LGA | |
Supplier Device Package | 108-LGA (15x11.25) | |
Base Product Number |


