
7609-501LF | |
|---|---|
DigiKey Part Number | 7609-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 7609-501LF |
Description | CONN BARRIER STRIP 9CIRC 0.437" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Tusonix a Subsidiary of CTS Electronic Components | Bottom Termination PC Pin |
Packaging Tray | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Filter 2000pF, Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 9 | Terminal Screw Finish Tin |
Number of Wire Entries 9 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Wire Gauge 12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | $138.95889 | $7,503.78 |

