Image for 7608-602LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7608-602LF

DigiKey Part Number
7608-602LF-ND
Manufacturer
Manufacturer Product Number
7608-602LF
Description
CONN BARRIER STRIP 8CIRC 0.437"
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws with Captive Plate
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Bottom Termination
PC Pin
Packaging
Tray
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Filter 15000pF, Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
8
Terminal Screw Finish
Tin
Number of Wire Entries
8
Mounting Type
Chassis, Panel
Pitch
0.437" (11.10mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Wire Gauge
10 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
56$129.51768$7,252.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.